• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-U-DA8_16 UC-CAN-U-DA8_16 Output module CAN bus, USB No. of inputs: 0 x No. of outputs: 8 x I/O number: 8

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN 16-bit D/A analog converter - converts 8 channels - with USB configuration interface

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • CAN interface according to ISO 11898
  • Open CAN Protocol (RAW CAN)
  • Automatic send / receive mode
  • Electrically isolated up to 500 V
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Galvanic isolation for voltage supply: Max. 500 V AC
  • Conversion time of D/A converter: 10-12 µs
  • Load resistance: ≥ 2 kOhm

Technical specifications

  • Spring-loaded locking technology
  • Supports automatic message frame processing (Auto-TX/RX) and event control via the ICT tool
Product type

Output module

Interfaces

CAN bus

USB

Type

UC-CAN-U-DA8_16

Operating voltage

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 V DC TO 24 V DC

Operating temperature

10 up to 50 °C

I/O number

8

No. of inputs

0 x

No. of outputs

8 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-CAN-U-DA8_16

Type

16-bit D/A converter, 8 channels for precise analogue voltage and current control, DIN rail mounting (TS35)

Outputs

8x analogue outputs (16-bit resolution)

Interfaces

CAN BUS (CAN 2.0A / CAN 2.0B / RAW CAN)
USB (for configuration/test)

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796601 Deditec UC-CAN-U-DA8_16 UC-CAN-U-DA8_16 Output module CAN bus, USB No. of inputs: 0 x No. of outputs: 8 x I/O number: 8

User & Safety Instructions

User & Safety Instructions 3796601 Deditec UC-CAN-U-DA8_16 UC-CAN-U-DA8_16 Output module CAN bus, USB No. of inputs: 0 x No. of outputs: 8 x I/O number: 8

Description

The UC‑CAN‑DA8 is a powerful CAN analogue converter with 8 precise D/A channels for output of signal voltages. Ideal for industrial automation and flexible signal provision. Typical applications are the simulation of sensor signals in test benches as well as the control of analog actuators in CAN-based controllers. Robust, galvanically isolated and perfect for demanding measurement and test environments.

This text is machine translated.

Features

  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • USB configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)