1/2
I/O module
CAN bus
USB
UC-CAN-U-O8-M8
24 V DC
50 °C
10 °C
7 V TO 24 V DC
10 up to 50 °C
16
8 x
8 x
(W x H) 22.5 mm x 120 mm
130 mA
120 mm
22.5 mm
UC-CAN-U-O8-M8
DIN rail modules (DIN rail) in a robust housing with galvanic separation
8x digital MOSFET P channel outputs (P-Ch., up to 48 V / 3 A)
8 x digital optocoupler inputs (15 V to 30 V DC)
CAN bus:
USB (Type B, for configuration via ICT tool)
130 mA
yes
Datasheet 3796610 Deditec UC-CAN-U-O8-M8 UC-CAN-U-O8-M8 I/O module CAN bus, USB No. of inputs: 8 x No. of outputs: 8 x I/O number: 16 24 V
User & Safety Instructions 3796610 Deditec UC-CAN-U-O8-M8 UC-CAN-U-O8-M8 I/O module CAN bus, USB No. of inputs: 8 x No. of outputs: 8 x I/O number: 16 24 V