• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CAN-U-O8-R8_3A UC-CAN-U-O8-R8_3A I/O module CAN bus, USB No. of inputs: 8 x No. of outputs: 8 x I/O number: 1

1/2
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAN module with 8 DiO EA - can EA DiO module - 8 optocoupler inputs and 8 digital outputs (3 A) - with USB configuration interface

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • CAN interface according to ISO 11898
  • Open CAN Protocol (RAW CAN)
  • Automatic send / receive mode
  • Electrically isolated up to 500 V
  • Closer (NO)
  • Max. SWITCHING VOLTAGE 48 V AC/DC
  • Max. SWITCHING CURRENT 3 A AC / DC
  • Max. TRANSPORT CURRENT 3 A AC / DC
  • Max. breaking capacity 90 W
  • Timeout-protection function (can be configured via software)
  • Status LED for each output
  • Type: Optocouplers AC / DC
  • Signal level ±5 V to ±15 V or ±15 V to ±30 V.
  • 16 bit counter per channel (up to 100Hz)
  • Detects a change from Low to High and High to Low Level (Flip-Flop)
  • Status LED for each channel

Technical specifications

  • Connection type: Plug-in female multipoint connectors (WAGO / Phoenix Contact) with locking mechanism, 100% polarity reversal protected
  • CAN interface: 9-pin D-Sub connector, baud rates of 10 kbit/s up to 1 Mbit/s, open CAN protocol and Auto-TX/RX mode, event control can be configured via ICT tool
Product type

I/O module

Interfaces

CAN bus

USB

Type

UC-CAN-U-O8-R8_3A

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 - 24 V DC

Operating temperature

10 up to 50 °C

I/O number

16

No. of inputs

8 x

No. of outputs

8 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-CAN-U-O8-R8_3A

Type

Compact module for mounting rail / DIN rail mounting (35 x 7.5 mm)

Outputs

8 x relay outputs (3 A), max. 30 V AC / DC

Inputs

8x optocoupler inputs (galvanically separated)

Interfaces

CAN bus (CAN 2.0A / 2.0B, galvanically isolated up to 500 V)
USB-C (USB 2.0 / 1.1 for setup and configuration)

Current consumption

80 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796611 Deditec UC-CAN-U-O8-R8_3A UC-CAN-U-O8-R8_3A I/O module CAN bus, USB No. of inputs: 8 x No. of outputs: 8 x I/O number: 1

User & Safety Instructions

User & Safety Instructions 3796611 Deditec UC-CAN-U-O8-R8_3A UC-CAN-U-O8-R8_3A I/O module CAN bus, USB No. of inputs: 8 x No. of outputs: 8 x I/O number: 1

Description

The UC-CAN-U-O8-R8_3A is a modern CAN EA DiO module with 8 optocoupler inputs and 8 digital outputs (3 A). Ideal is suitable for recording sensor signals as well as for switching actuators in industrial applications. Typical application areas are test stands for safe signal processing and automation systems, in which digital inputs and outputs must be controlled reliably via CAN.

This text is machine translated.

Features

  • M2M functionality
  • Automatic CAN-RX/TX mode
  • RAW CAN
  • J1939 Protocol
  • Free configuration and testing software
  • USB configuration interface
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)