• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CANOPEN-AD16-16 UC-CANOPEN-AD16-16 Input module CANopen No. of inputs: 16 x No. of outputs: 0 x I/O number: 1

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Read CANopen AD voltages * 16 A/D inputs – read/record voltages

  • CANopen profiles according to the CIA® specification CIA 301, CIA 305 and CIA 401
  • CAN 2.0A OR CAN 2.0B
  • Electrically isolated up to 500 V
  • Configurable via code switch
  • 1 Mbps, 800 Kbps, 500 Kbps, 250 Kbps, 125 Kbps, 100 kbit/s, 50 kbit/s, 20 kbit/s, 10 kbit/s, autobaud
  • Design: Single ended
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Galvanic isolation for voltage supply: Max. 500 V
  • 4 µs conversion rate A/D converter

Technical specifications

  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
  • Node ID: Configurable by code switch or LSS
Product type

Input module

Interfaces

CANopen

Type

UC-CANOPEN-AD16-16

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

16

No. of inputs

16 x

No. of outputs

0 x

Dim

(W x H) 22.5 mm x 117 mm

Max. current consumption

130 mA

Height

117 mm

Width

22.5 mm

Manufacturer part #

UC-CANOPEN-AD16-16

Type

Robust modular housing for installation on standard DIN rails

Inputs

16 Channels with either 16-bit or 18-bit resolution

Interfaces

CAN bus, galvanically separated via opto couplers

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796644 Deditec UC-CANOPEN-AD16-16 UC-CANOPEN-AD16-16 Input module CANopen No. of inputs: 16 x No. of outputs: 0 x I/O number: 1

User & Safety Instructions

User & Safety Instructions 3796644 Deditec UC-CANOPEN-AD16-16 UC-CANOPEN-AD16-16 Input module CANopen No. of inputs: 16 x No. of outputs: 0 x I/O number: 1

Description

The CANopen AD module enables accurate reading of voltages via high-resolution A/D converters and provides safe signal processing in industrial applications thanks to galvanic isolation. It supports CIA profiles, can be flexibly configured and operates reliably in the network of several CANopen modules. Typical applications are the reading of sensor voltages as well as the monitoring of analogue measurement variables in automation systems.

This text is machine translated.

Features

  • Designed for industrial applications in the control cabinet and in distributed automation structures
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Application areas: Engineering, plant automation, test stands, switch cabinet construction, building automation and industrial network controls

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)