1/3
Input module
CANopen
UC-CANOPEN-AD16-16I
7 V DC
24 V DC
50 °C
10 °C
7 to 24 V DC
10 up to 50 °C
16
16 x
0 x
(W x H) 22.5 mm x 117 mm
130 mA
117 mm
22.5 mm
UC-CANOPEN-AD16-16I
Analogue I/O module
16 analogue inputs
CAN interface, baud rates of 10 kBit/s up to 1 Mbit/s or autobaud
Node ID configurable via code switch or LSS
130 mA
yes
Datasheet 3796645 Deditec UC-CANOPEN-AD16-16I UC-CANOPEN-AD16-16I Input module CANopen No. of inputs: 16 x No. of outputs: 0 x I/O number:
User & Safety Instructions 3796645 Deditec UC-CANOPEN-AD16-16I UC-CANOPEN-AD16-16I Input module CANopen No. of inputs: 16 x No. of outputs: 0 x I/O number: