1/3
I/O module
CANopen
UC-CANOPEN-AD2-16ISO
7 V DC
24 V DC
50 °C
10 °C
7 to 24 V DC
10 up to 50 °C
2
2 x
0 x
(W x H) 22.5 mm x 120 mm
130 mA
120 mm
22.5 mm
UC-CANOPEN-AD2-16ISO
Analogue input module for rail mounting with galvanic isolation
2 analogue inputs (voltage/current)
CAN bus (galvanically isolated via opto couplers)
In-Rail Bus connector
130 mA
yes
Datasheet 3796643 Deditec UC-CANOPEN-AD2-16ISO UC-CANOPEN-AD2-16ISO I/O module CANopen No. of inputs: 2 x No. of outputs: 0 x I/O number:
User & Safety Instructions 3796643 Deditec UC-CANOPEN-AD2-16ISO UC-CANOPEN-AD2-16ISO I/O module CANopen No. of inputs: 2 x No. of outputs: 0 x I/O number: