• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CANOPEN-DA2-16ISO UC-CANOPEN-DA2-16ISO Output module CANopen No. of inputs: 0 x No. of outputs: 2 x I/O numbe

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CANopen DA voltage output module * 2 analog outputs – 16-bit D/A converter with galvanic isolation

  • CANopen profiles according to the CIA® specification CIA 301, CIA 305 and CIA 401
  • CAN 2.0A OR CAN 2.0B
  • Electrically isolated up to 500 V
  • Configurable via code switch
  • 1 Mbps, 800 Kbps, 500 Kbps, 250 Kbps, 125 Kbps, 100 kbit/s, 50 kbit/s, 20 kbit/s, 10 kbit/s, autobaud
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Current ranges 0-20 mA, 4-20 mA, 0-24 mA
  • Galvanic isolation channel to channel: Max. 1 kV AC
  • Galvanic isolation for voltage supply: Max. 500 V AC
  • Load resistance: ≥ 1 kOhm
  • All D/A channels galvanically separated from each other

Technical specifications

  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
  • CANopen Profile: CIA® specification CIA 301, CIA 305 and CIA 401
Product type

Output module

Interfaces

CANopen

Type

UC-CANOPEN-DA2-16ISO

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

2

No. of inputs

0 x

No. of outputs

2 x

Dim

(W x H) 22.5 mm x 117 mm

Max. current consumption

130 mA

Height

117 mm

Width

22.5 mm

Manufacturer part #

UC-CANOPEN-DA2-16ISO

Type

2-channel analogue output module with 16-bit resolution and galvanic isolation

Outputs

2 Channels each with 16-bit resolution

Interfaces

CAN bus (galvanically isolated via optocoupler, max. 500V insulation)

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796646 Deditec UC-CANOPEN-DA2-16ISO UC-CANOPEN-DA2-16ISO Output module CANopen No. of inputs: 0 x No. of outputs: 2 x I/O numbe

User & Safety Instructions

User & Safety Instructions 3796646 Deditec UC-CANOPEN-DA2-16ISO UC-CANOPEN-DA2-16ISO Output module CANopen No. of inputs: 0 x No. of outputs: 2 x I/O numbe

Description

The UC‑CANopen‑DA2‑16ISO is a precise DA‑voltage output module with two 16‑bit channels for reliable control of analog actuators. It integrates seamlessly into industrial networks via CANopen and offers high operational reliability thanks to galvanic separation. Ideal for precise valve control and output of defined control signals in automation and test bench applications.

This text is machine translated.

Features

  • Designed for industrial applications in the control cabinet and in distributed automation structures
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Application areas: Engineering, plant automation, test stands, switch cabinet construction, building automation and industrial network controls

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)