• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CANOPEN-DA4_16 UC-CANOPEN-DA4_16 Output module CANopen, CAN bus No. of inputs: 0 x No. of outputs: 4 x I/O nu

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CANopen remote EA DA DAC module with 4 analogue outputs

  • CANopen profiles according to the CIA® specification CIA 301, CIA 305 and CIA 401
  • CAN 2.0A OR CAN 2.0B
  • Electrically isolated up to 500 V
  • Configurable via code switch
  • 1 Mbps, 800 Kbps, 500 Kbps, 250 Kbps, 125 Kbps, 100 kbit/s, 50 kbit/s, 20 kbit/s, 10 kbit/s, autobaud
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Galvanic isolation for voltage supply: Max. 500 V AC
  • Conversion time of D/A converter: 10-12 µs
  • Load resistance: ≥ 2 kOhm

Technical specifications

  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
  • Product length 111 mm
Product type

Output module

Interfaces

CANopen

CAN bus

Type

UC-CANOPEN-DA4_16

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

4

No. of inputs

0 x

No. of outputs

4 x

Dim

(W x H) 22.5 mm x 117 mm

Max. current consumption

130 mA

Height

117 mm

Width

22.5 mm

Manufacturer part #

UC-CANOPEN-DA4_16

Type

Compact DIN rail module (COS Line / UC series) for the modern automation technology

Outputs

4 Channels each with 16-bit resolution

Interfaces

CAN bus:

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796650 Deditec UC-CANOPEN-DA4_16 UC-CANOPEN-DA4_16 Output module CANopen, CAN bus No. of inputs: 0 x No. of outputs: 4 x I/O nu

User & Safety Instructions

User & Safety Instructions 3796650 Deditec UC-CANOPEN-DA4_16 UC-CANOPEN-DA4_16 Output module CANopen, CAN bus No. of inputs: 0 x No. of outputs: 4 x I/O nu

Description

The UC‑CANopen‑DA4‑16ISO is a precise CANopen Remote I/O D/A DAC module with 4 galvanically isolated 16‑bit output channels for precise output of analog voltage signals. It integrates seamlessly into CANopen networks and offers high signal stability for demanding industrial environments. Typical application areas are the precise actuator control as well as the simulation of analogue signals in testing and automation systems.

This text is machine translated.

Features

  • Designed for industrial applications in the control cabinet and in distributed automation structures
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Application areas: Engineering, plant automation, test stands, switch cabinet construction, building automation and industrial network controls

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)