
1/3
Output module
CANopen
CAN bus
UC-CANOPEN-DA8_16
7 V DC
24 V DC
50 °C
10 °C
7 to 24 V DC
10 up to 50 °C
8
0 x
8 x
(W x H) 22.5 mm x 117 mm
130 mA
117 mm
22.5 mm
UC-CANOPEN-DA8_16
DIN rail / DIN rail module
8 Channels each with 16-bit resolution
CAN bus, galvanically separated via opto couplers
CANopen profile with CiA-Specifications CiA 301, CiA 305 and CiA 401
130 mA
yes
Datasheet 3796651 Deditec UC-CANOPEN-DA8_16 UC-CANOPEN-DA8_16 Output module CANopen, CAN bus No. of inputs: 0 x No. of outputs: 8 x I/O nu
User & Safety Instructions 3796651 Deditec UC-CANOPEN-DA8_16 UC-CANOPEN-DA8_16 Output module CANopen, CAN bus No. of inputs: 0 x No. of outputs: 8 x I/O nu