• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-CANOPEN-REL4_12A UC-CANOPEN-REL4_12A I/O module CANopen No. of inputs: 0 x No. of outputs: 4 x I/O number: 4

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CANopen control module digital DO relay output * 4 changeover relay (changeover contact)

  • CANopen profiles according to the CIA® specification CIA 301, CIA 305 and CIA 401
  • CAN 2.0A OR CAN 2.0B
  • Electrically isolated up to 500 V
  • Configurable via code switch
  • 1 Mbps, 800 Kbps, 500 Kbps, 250 Kbps, 125 Kbps, 100 kbit/s, 50 kbit/s, 20 kbit/s, 10 kbit/s, autobaud
  • 4 Relay outputs changer (CO)
  • Max. SWITCHING VOLTAGE 48 V AC/DC
  • Max. power rating 12A
  • Timer function.
  • Timeout-output protection

Technical specifications

  • Casing length 111 mm
  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
  • Protocols: CANopen profiles according to CIA® specification CIA 301, CIA 305 and CIA 401
Product type

I/O module

Interfaces

CANopen

Type

UC-CANOPEN-REL4_12A

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

4

No. of inputs

0 x

No. of outputs

4 x

Dim

(W x H) 22.5 mm x 117 mm

Max. current consumption

130 mA

Height

117 mm

Width

22.5 mm

Manufacturer part #

UC-CANOPEN-REL4_12A

Type

CANopen relay output module for DIN rail

Outputs

4 changer relays (CO / change-over)

Interfaces

CAN bus / CANopen (galvanically isolated via optocoupler)
Supports baud rates from 10 kbit/s to 1 Mbit/s or Autobaud

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796652 Deditec UC-CANOPEN-REL4_12A UC-CANOPEN-REL4_12A I/O module CANopen No. of inputs: 0 x No. of outputs: 4 x I/O number: 4

User & Safety Instructions

User & Safety Instructions 3796652 Deditec UC-CANOPEN-REL4_12A UC-CANOPEN-REL4_12A I/O module CANopen No. of inputs: 0 x No. of outputs: 4 x I/O number: 4

Description

The UC‑CANopen‑REL4_12A is a compact CANopen control module with four powerful changeover relays (8 A / 12 A), Ideal for robust switching tasks. The digital‑DO relay output enables reliable switching of external loads, supported by galvanic isolation and CANopen‑profile CIA‑401. Typical areas of application are the switching of machine functions as well as the control of external consumers in automation systems.

This text is machine translated.

Features

  • Designed for industrial applications in the control cabinet and in distributed automation structures
  • Supply voltage +7 V to +24 V DC
  • Plug-in female multipoint connectors with locking mechanism
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Application areas: Engineering, plant automation, test stands, switch cabinet construction, building automation and industrial network controls

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)