• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-ETH-AD2-16ISO UC-ETH-AD2-16ISO Input module Ethernet No. of inputs: 2 x No. of outputs: 0 x I/O number: 2 7 V

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modbus TCP analog module * Ethernet 16-bit A/D converter with galvanic separation - 2 channels

  • Ethernet 10/100 Mbit/s
  • Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
  • Encrypted Ethernet communication is possible
  • Open standard or Modbus TCP protocol
  • Web interface and APP (smartphone and tablet)
  • Possible to connect via Wi-Fi
  • WPS function
  • WPS button
  • Design: Single ended
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, 0-20 V, 0-40 V, ±5 V, ±10 V, ±20 V, ±40 V
  • Current ranges 0-20 mA, 4-20 mA, 0-24 mA
  • Galvanic isolation channel to channel: Max. 1 kV AC
  • Galvanic isolation for voltage supply: Max. 500 V
  • 4 µs conversion rate A/D converter

Technical specifications

  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
  • Current measuring range: 0-24mA
  • Galvanic isolation: Max. 1000 V AC between channel 1 and 2; max. 500 V AC for supply voltage
  • Product dimension, length (depth): 111 mm
Product type

Input module

Interfaces

Ethernet

Type

UC-ETH-AD2-16ISO

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7V DC TO 24V DC

Operating temperature

10 up to 50 °C

I/O number

2

No. of inputs

2 x

No. of outputs

0 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-ETH-AD2-16ISO

Type

Stand-alone module in compact housing for top hat rail mounting (TS 35 x 7.5 mm)

Outputs

0

Inputs

2

Interfaces

Ethernet 100/10Mbit/WiFi

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796633 Deditec UC-ETH-AD2-16ISO UC-ETH-AD2-16ISO Input module Ethernet No. of inputs: 2 x No. of outputs: 0 x I/O number: 2 7 V

User & Safety Instructions

User & Safety Instructions 3796633 Deditec UC-ETH-AD2-16ISO UC-ETH-AD2-16ISO Input module Ethernet No. of inputs: 2 x No. of outputs: 0 x I/O number: 2 7 V

Description

The Modbus-TCP analog converter module UC-ETH-AD2-16ISO with 2 galvanically isolated AD channels captures voltage and current signals with a resolution of 16-bit and converts them into digital measurement data. Ethernet and Modbus TCP can be used to efficiently integrate values into control and IoT systems. Ideal for connecting analogue sensors in industrial automation or for monitoring energy and process data.

This text is machine translated.

Features

  • 2 galvanically separated analogue inputs
  • Data transmission via Ethernet or Modbus TCP
  • Configurable event control
  • M2M functionality
  • Free configuration and testing software

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)