1/3
Output module
Ethernet
UC-ETH-DA2-16ISO
7 V DC
24 V DC
50 °C
10 °C
7V DC TO 24V DC
10 up to 50 °C
2
0 x
2 x
(W x H) 22.5 mm x 120 mm
130 mA
120 mm
22.5 mm
UC-ETH-DA2-16ISO
Modular stand-alone device in plastic housing for rail mounting (TS 35 x 7.5 mm)
2 insulated 16-bit analogue outputs
Ethernet 100/10Mbit / Wi-Fi
130 mA
yes
Datasheet 3796634 Deditec UC-ETH-DA2-16ISO UC-ETH-DA2-16ISO Output module Ethernet No. of inputs: 0 x No. of outputs: 2 x I/O number: 2 7
User & Safety Instructions 3796634 Deditec UC-ETH-DA2-16ISO UC-ETH-DA2-16ISO Output module Ethernet No. of inputs: 0 x No. of outputs: 2 x I/O number: 2 7