• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-ETH-M16 UC-ETH-M16 Output module Ethernet No. of inputs: 0 x No. of outputs: 16 x I/O number: 16 7 V DC, 24 V

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WEB relay module with 16 digital MOSFET outputs (Ethernet Modbus TCP capable)

  • Ethernet 10/100 Mbit/s
  • Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
  • Encrypted Ethernet communication is possible
  • Open standard or Modbus TCP protocol
  • Web interface and APP (smartphone and tablet)
  • Galvanically separated up to 1.5 kV
  • Possible to connect via Wi-Fi
  • WPS function
  • Max. Switching voltage 36 V DC
  • Min Switching voltage 2.8 V DC
  • Max. Switching current 3 A DC
  • Max. Switching capacity 108 W DC
  • Timeout-protection function (can be configured via software)
  • Status LED for each output

Technical specifications

  • Product dimension, depth (length): 111 mm
  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
Product type

Output module

Interfaces

Ethernet

Type

UC-ETH-M16

Operating voltage

7 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

16

No. of inputs

0 x

No. of outputs

16 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-ETH-M16

Type

MOSFET P channel digital output module for top hat rail mounting

Outputs

16 outputs, divided in 2 blocks to 8 channels each

Interfaces

Ethernet 100/10Mbit (LAN cable or WiFi)

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796639 Deditec UC-ETH-M16 UC-ETH-M16 Output module Ethernet No. of inputs: 0 x No. of outputs: 16 x I/O number: 16 7 V DC, 24 V

User & Safety Instructions

User & Safety Instructions 3796639 Deditec UC-ETH-M16 UC-ETH-M16 Output module Ethernet No. of inputs: 0 x No. of outputs: 16 x I/O number: 16 7 V DC, 24 V

Description

The web relay UC-ETH-M16 is a powerful Ethernet module for flexible control of 16 digital outputs via network, browser or Modbus TCP. Thanks to the integrated web interface and encrypted communication, the Ideal Web relay is suitable for industrial and building automation. Typical applications are the remote switching of machines as well as the automatic control of lighting or safety systems.

This text is machine translated.

Features

  • Modbus TCP, HTTP and open TCP protocol
  • Fail-safe mode
  • Configurable event control
  • M2M functionality
  • Free configuration and testing software

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)