• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-ETH-O16 UC-ETH-O16 Input module Ethernet No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 7 V DC 1 pc(s

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet module possesses 16 opto-couplers digital inputs, WEB Interface (Modbus-TCP-enabled)

  • Ethernet 10/100 Mbit/s
  • Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
  • Encrypted Ethernet communication is possible
  • Open standard or Modbus TCP protocol
  • Web interface and APP (smartphone and tablet)
  • Possible to connect via Wi-Fi
  • WPS function
  • Type: Optocouplers AC / DC
  • Signal level ±5 V to ±15 V or ±15 V to ±30 V.
  • 16 bit counter per channel (up to 100Hz)
  • Detects a change from Low to High and High to Low Level (Flip-Flop)
  • Status LED for each channel

Technical specifications

  • Humidity: Max. 90% (condensation not permitted)
  • Rail mounting (Mounting rail 35 mm x 7.5 mm)
Product type

Input module

Interfaces

Ethernet

Type

UC-ETH-O16

Operating voltage

7 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

24 V DC

Operating temperature

10 up to 50 °C

I/O number

16

No. of inputs

16 x

No. of outputs

0 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-ETH-O16

Type

Optocoupler input module for DIN rail mounting

Inputs

16 digital inputs with galvanically isolated optocoupler, divided in blocks of 8 channels each

Interfaces

Ethernet 100/10Mbit (LAN/WiFi)

Current consumption

130 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796640 Deditec UC-ETH-O16 UC-ETH-O16 Input module Ethernet No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 7 V DC 1 pc(s

User & Safety Instructions

User & Safety Instructions 3796640 Deditec UC-ETH-O16 UC-ETH-O16 Input module Ethernet No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 7 V DC 1 pc(s

Description

The UC‑ETH‑O16 offers 16 electrically isolated digital inputs for reliable recording of 5–50 V signals via Ethernet or Modbus‑TCP. Ideal for industrial monitoring, e.g. For monitoring machine states or for recording external switching signals in building and process automation. With Web interface, input filter and 16-bit counters per channel.

This text is machine translated.

Features

  • 16 digital inputs (optocoupler) for 5–50 V AC/DC
  • Configurable event control
  • M2M functionality

Scope of delivery

  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)