• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-USB-AD16-16 UC-USB-AD16-16 USB card USB No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 24 V DC, 7 V D

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB measurement box – measuring module 16-bit A/D – 16 channels (U-mode)

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • Design: Single ended
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Galvanic isolation for voltage supply: Max. 500 V
  • 4 µs conversion rate A/D converter

Technical specifications

  • A/D conversion time 4 µs per channel
  • Mounting: Top-hat rail (35 mm x 7.5 mm)
Product type

USB card

Interfaces

USB

Type

UC-USB-AD16-16

Operating voltage

24 V DC

7 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

7 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

16

No. of inputs

16 x

No. of outputs

0 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

130 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-USB-AD16-16

Type

USB-A/D measuring box in compact top-hat rail housing

Inputs

16 analogue inputs (single-ended, 16-bit resolution, galvanically isolated up to max. 500 V)

Interfaces

USB-C (compatible with USB 2.0 / 1.1, transfer rate up to 480 Mbit / s)

Current consumption

60 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796625 Deditec UC-USB-AD16-16 UC-USB-AD16-16 USB card USB No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 24 V DC, 7 V D

User & Safety Instructions

User & Safety Instructions 3796625 Deditec UC-USB-AD16-16 UC-USB-AD16-16 USB card USB No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 24 V DC, 7 V D

Description

The USB measurement box / USB measurement module UC-USB-AD16-16 offers 16 analogue inputs with 16-bit resolution, galvanic separation up to 500 V and flexible voltage / current ranges. Ideal for precise industrial measurement tasks. Typical applications: Temperature and pressure monitoring or signal recording in test stands. Plug-&-play via USB‑C facilitates integration.

This text is machine translated.

Features

  • A/D filter
  • Configurable event control
  • M2M functionality
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Free configuration and testing software

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)