
1/3
USB card
USB
UC-USB-AD16-16I
24 V DC
12 V DC
50 °C
10 °C
12 to 24 V DC
10 up to 50 °C
16
16 x
0 x
(W x H) 22.5 mm x 120 mm
130 mA
120 mm
22.5 mm
UC-USB-AD16-16I
USB-A/D measuring box in compact top-hat rail housing for precise current measurement
16 analogue current inputs (single-ended, 16-bit resolution, galvanically isolated up to max. 500 V)
USB-C (compatible with USB 2.0 / 1.1, transfer rate up to 480 Mbit / s)
60 mA
yes
Datasheet 3796626 Deditec UC-USB-AD16-16I UC-USB-AD16-16I USB card USB No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 24 V DC, 12
User & Safety Instructions 3796626 Deditec UC-USB-AD16-16I UC-USB-AD16-16I USB card USB No. of inputs: 16 x No. of outputs: 0 x I/O number: 16 24 V DC, 12