• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec UC-USB-DA2-16ISO UC-USB-DA2-16ISO I/O module USB No. of inputs: 0 x No. of outputs: 2 x I/O number: 2 12 V DC, 2

1/3
Datasheet (PDF)
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 20mA analogue industrial IO box – 16-bit D/A converter with galvanic isolation – 2 channels U / I mode

  • USB 2.0 interface up to 480 Mbit/s.
  • Quick start-up through plug-and-play integration
  • Control: API for Windows and Linux (DELIB driver library), Command Line Interface
  • 16-bit resolution of each channel
  • 0-5 V, 0-10 V, ±5 V, ±10 V
  • Current ranges 0-20 mA, 4-20 mA, 0-24 mA
  • Galvanic isolation channel to channel: Max. 1 kV AC
  • Galvanic isolation for voltage supply: Max. 500 V AC
  • Load resistance: ≥ 1 kOhm
  • All D/A channels galvanically separated from each other

Technical specifications

  • WAGO plug-in spring terminals (713 series)
Product type

I/O module

Interfaces

USB

Type

UC-USB-DA2-16ISO

Operating voltage

12 V DC

24 V DC

Max. operating temperature

50 °C

Min. operating temperature

10 °C

Operating voltage

12 to 24 V DC

Operating temperature

10 up to 50 °C

I/O number

2

No. of inputs

0 x

No. of outputs

2 x

Dim

(W x H) 22.5 mm x 120 mm

Max. current consumption

150 mA

Height

120 mm

Width

22.5 mm

Manufacturer part #

UC-USB-DA2-16ISO

Type

USB 20mA analogue industrial I/O-box with galvanic isolation
Top hat DIN rail mounting

Outputs

2 analogue outputs, 16-bit D/A resolution

Interfaces

USB 2.0 (high-speed up to 480 Mbit/s, Type-C connection (also supports USB 1.1)

Current consumption

100 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3796623 Deditec UC-USB-DA2-16ISO UC-USB-DA2-16ISO I/O module USB No. of inputs: 0 x No. of outputs: 2 x I/O number: 2 12 V DC, 2

User & Safety Instructions

User & Safety Instructions 3796623 Deditec UC-USB-DA2-16ISO UC-USB-DA2-16ISO I/O module USB No. of inputs: 0 x No. of outputs: 2 x I/O number: 2 12 V DC, 2

Description

The USB 20mA analogue industry IO Box UC-USB-DA2-16ISO offers two galvanically isolated 16-bit D/A outputs for precise voltage and current signals up to 24 mA. Ideal for industrial control and regulation tasks. Typical applications: Control of valves or actuators as well as simulation of analog process signals in laboratory and test bench environments. Plug-&-play via USB‑C facilitates integration.

This text is machine translated.

Features

  • Configurable event control
  • M2M functionality
  • Fixes to 35 mm x 7.5 mm DIN rail
  • Operating temperature: +10 °C to +50 °C (extended temperature range on request)
  • Suitable for typical industrial indoor and switching cabinet environments
  • Free configuration and testing software

Scope of delivery

  • USB cable A-plug to C-plug
  • 5 pin connector
  • 2x 16 pin connectors
  • Actuating tool for WAGO connector
  • DIN-rail connector

System requirements

  • Windows, Linux

More interesting products

(*All information is plus legal VAT)