DG126-5.0-02P-14-00AH
Screw terminal
Stackable
5 mm
1
2
2
DG350
6 mm
7 mm
Screw terminal
10 A
0.32 mm²
10 A
0.32 mm²
2 mm²
2 mm²
26
Parallel (to the PCB)
14
Brass tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1.50 g
DG126-5.0-02P-14-00AH-1
1 pc(s)
300 V
10.00 mm
14.80 mm
8.00 mm
Datasheet 1327203 Degson DG126-5.0-02P-14-00AH-1 Screw terminal 2 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions 1327203 Degson DG126-5.0-02P-14-00AH-1 Screw terminal 2 mm² Number of pins 2 Green 1 pc(s)