• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG127-5.0-02P-14-00AH-1 Screw terminal 2.08 mm² Number of pins 2 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

408 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

DG127-5.0-02P-14-00AH

Product type

Screw terminal

Features

+ lifter

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

DG127

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

12 A

Cross section (flexible) (min.)

0.12 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.12 mm²

Cross section (flexible) (max.)

2.08 mm²

Cross section (inflexible) (max.)

2.08 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Brass tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

2.00 g

Manufacturer part #

DG127-5.0-02P-14-00AH-1

Content

1 pc(s)

Nominal voltage

300 V

Width

10.00 mm

Height

10.10 mm

Length

8.10 mm

Documents & Downloads

Datasheet

Datasheet 1327205 Degson DG127-5.0-02P-14-00AH-1 Screw terminal 2.08 mm² Number of pins 2 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327205 Degson DG127-5.0-02P-14-00AH-1 Screw terminal 2.08 mm² Number of pins 2 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)