• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG129-5.0-02P-14-00AH-100 Screw terminal 3.31 mm² Number of pins 2 Green 100 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 0.40 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

  • Content 100 pc(s)

Our service for you

Technical specifications

Type

DG129-5.0-02P-14-00AH-100

Product type

Screw terminal

Features

+ lifter

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

DG127

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Connection

Screw terminal

Print

Nominal current

20 A

Cross section (flexible) (min.)

0.12 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.12 mm²

Cross section (flexible) (max.)

3.31 mm²

Cross section (inflexible) (max.)

3.31 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Brass tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

3.80 g

Manufacturer part #

DG129-5.0-02P-14-00AH-100

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

300 V

Width

10.00 mm

Height

21.95 mm

Length

10.50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595231 Degson DG129-5.0-02P-14-00AH-100 Screw terminal 3.31 mm² Number of pins 2 Green 100 pc(s)

More interesting products

(*All information is plus legal VAT)