Image similar
DG129-7.5-02P-14-00AH-100
Screw terminal
+ lifter
7.50 mm
1
2
2
DG127
7 mm
7 mm
Screw terminal
20 A
0.12 mm²
20 A
0.12 mm²
3.31 mm²
3.31 mm²
26
Parallel (to the PCB)
12
Brass tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
4.80 g
DG129-7.5-02P-14-00AH-100
Yes
100 pc(s)
300 V
15.00 mm
23.35 mm
10.50 mm