• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG250-3.5-02P-11-00AH-1 Spring-loaded terminal 0.82 mm² Number of pins 2 Grey 1 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
3.5 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

816 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 15
Total (€ 0.22 / piece)
€ 3.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

Our service for you

Technical specifications

Type

DG250-3.5-02P-11-00AH

Product type

Spring-loaded terminal

Features

+ actuator

CS

3.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

DG250

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

7 A

Cross section (flexible) (min.)

0.32 mm²

Nominal current - rounded value

7 A

Cross section (inflexible) (min.)

0.32 mm²

Cross section (flexible) (max.)

0.82 mm²

Cross section (inflexible) (max.)

0.82 mm²

AWG (min.)

22

Connector orientation

Perpendicular (to the PCB)

AWG max.

18

Contact material

Phosphorus bronze tin plated

Enclosure material

Polyamide 6.6

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

1.10 g

Manufacturer part #

DG250-3.5-02P-11-00AH-1

Content

1 pc(s)

Nominal voltage

300 V

Width

8.50 mm

Height

16.70 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 1327321 Degson DG250-3.5-02P-11-00AH-1 Spring-loaded terminal 0.82 mm² Number of pins 2 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327321 Degson DG250-3.5-02P-11-00AH-1 Spring-loaded terminal 0.82 mm² Number of pins 2 Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)