Image similar
DG250-3.5-04P-11-00AH
Spring-loaded terminal
+ actuator
3.5 mm
1
4
4
DG250
8 mm
9 mm
Spring-loaded terminal
7 A
0.32 mm²
7 A
0.32 mm²
0.82 mm²
0.82 mm²
22
Perpendicular (to the PCB)
18
Phosphorus bronze tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
2.00 g
DG250-3.5-04P-11-00AH-1
1 pc(s)
300 V
15.50 mm
16.70 mm
12.00 mm
Datasheet 1327275 Degson DG250-3.5-04P-11-00AH-1 Spring-loaded terminal 0.82 mm² Number of pins 4 Grey 1 pc(s)
User & Safety Instructions 1327275 Degson DG250-3.5-04P-11-00AH-1 Spring-loaded terminal 0.82 mm² Number of pins 4 Grey 1 pc(s)