• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DG300-7.5-02P-12-00AH-100 Screw terminal 2 mm² Number of pins 2 Blue 100 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 0.26 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

Our service for you

Technical specifications

Type

DG300-7.5-02P-12-00AH-100

Product type

Screw terminal

Features

Stackable

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

DG350

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.32 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.32 mm²

Cross section (flexible) (max.)

2 mm²

Cross section (inflexible) (max.)

2 mm²

AWG (min.)

22

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Brass tin plated

Enclosure material

Polyamide 6.6

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

3.00 g

Manufacturer part #

DG300-7.5-02P-12-00AH-100

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

300 V

Width

15.00 mm

Height

17.00 mm

Length

9.10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595143 Degson DG300-7.5-02P-12-00AH-100 Screw terminal 2 mm² Number of pins 2 Blue 100 pc(s)

More interesting products

(*All information is plus legal VAT)