Image similar
DG300-7.5-03P-12-00AH
Screw terminal
Stackable
7.5 mm
1
3
3
DG350
5 mm
6 mm
Screw terminal
10 A
0.32 mm²
10 A
0.32 mm²
2 mm²
2 mm²
22
Parallel (to the PCB)
14
Brass tin plated
Polyamide 6.6
Blue
Yes
Perpendicular (to the PCB)
4.50 g
DG300-7.5-03P-12-00AH-1
1 pc(s)
300 V
22.50 mm
17.00 mm
9.10 mm
Datasheet 1327197 Degson DG300-7.5-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)
User & Safety Instructions 1327197 Degson DG300-7.5-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)