Image similar
DG305-5.0-02P-11-00AH
Screw terminal
Stackable
5 mm
1
2
2
DG350
5 mm
6 mm
Screw terminal
15 A
0.32 mm²
15 A
0.32 mm²
2 mm²
2 mm²
26
Parallel (to the PCB)
14
Brass tin plated
Polyamide 6.6
Grey
Yes
Perpendicular (to the PCB)
2.20 g
DG305-5.0-02P-11-00AH-1
1 pc(s)
300 V
10.00 mm
17.50 mm
9.00 mm
Datasheet 1327192 Degson DG305-5.0-02P-11-00AH-1 Screw terminal 2 mm² Number of pins 2 Grey 1 pc(s)
User & Safety Instructions 1327192 Degson DG305-5.0-02P-11-00AH-1 Screw terminal 2 mm² Number of pins 2 Grey 1 pc(s)