Image similar
DG332K-5.0-02P-12-00AH
Screw terminal
Stackable
5 mm
1
2
2
DG350
5 mm
6 mm
Screw terminal
Plug
10 A
0.08 mm²
10 A
0.08 mm²
2 mm²
2 mm²
28
Parallel (to the PCB)
16
Brass tin plated
Polyamide 6.6
Blue
Yes
Perpendicular (to the PCB)
2.20 g
DG332K-5.0-02P-12-00AH-1
1 pc(s)
300 V
10.00 mm
10.80 mm
13.40 mm
Datasheet 1327199 Degson DG332K-5.0-02P-12-00AH-1 Screw terminal 2 mm² Number of pins 2 Blue 1 pc(s)
Datasheet 1327199 Degson DG332K-5.0-02P-12-00AH-1 Screw terminal 2 mm² Number of pins 2 Blue 1 pc(s)
User & Safety Instructions 1327199 Degson DG332K-5.0-02P-12-00AH-1 Screw terminal 2 mm² Number of pins 2 Blue 1 pc(s)