Image similar
DG332K-5.0-03P-12-00AH
Screw terminal
Stackable
5 mm
1
3
3
DG350
5 mm
6 mm
Screw terminal
Plug
10 A
0.32 mm²
10 A
0.32 mm²
2 mm²
2 mm²
28
Parallel (to the PCB)
16
Brass tin plated
Polyamide 6.6
Blue
Yes
Perpendicular (to the PCB)
3.10 g
DG332K-5.0-03P-12-00AH-1
1 pc(s)
300 V
15.00 mm
10.80 mm
13.40 mm
Datasheet 1327193 Degson DG332K-5.0-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)
Datasheet 1327193 Degson DG332K-5.0-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)
User & Safety Instructions 1327193 Degson DG332K-5.0-03P-12-00AH-1 Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)