• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable 15EDGKR Total number of pins 5 Contact spacing: 3.81 mm 15EDGKR-3.81-05P-1400AH 100 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
15EDGKR
CS
3.81 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug part inverted 15 EDGKR

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

15EDGKR

Features

+ lifter

Cable input (straight)

encodable

CS

3.81 mm

Pins per row

5

Total number of pins

5

Width

10.50 mm

Pin Ø

0.80 mm

Pin shape

Square

Nominal current

8 A

Nominal current - rounded value

8 A

Content

100 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 17.90 x 10.50 x 11.10 mm

Connection

Screw terminal

Plug

Case material

PA 66 UL94V-0

Thread size

M2

Manufacturer part #

15EDGKR-3.81-05P-1400AH

Factory colour

Green

Industrial packaging

Yes

Insulation material

PA 66 UL94V-0

Contact material

Copper

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

11.10 mm

Length

17.90 mm

max. cross section

1.5 mm²

Min. cross section

1 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGKR-3.81-05P-1400AH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1632177 Degson Pin housing cable 15EDGKR Total number of pins 5 Contact spacing: 3.81 mm 15EDGKR-3.81-05P-1400AH 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.52*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)