Image similar
Socket housing PCB
Power strip, right angle
1
wire-to-board
15EDGRC
PCB-SMD
encodable
2.50 mm
5
5
15.40 mm
0.80 mm
Square
1.50 A
1.5 A
200 pc(s)
(L x W x H) 10.10 x 15.40 x 8.10 mm
PA 66 UL94V-0
15EDGRC-2.5-05P-14-00AH-200
Green
Yes
PA 66 UL94V-0
Copper alloy
Tin plated
Tin plated
150 V
8.10 mm
10.10 mm
Yes
Parallel (to the PCB)
+105 °C
-40 °C
15EDGRC-2.5-05P-14-00AH-200
Datasheet 1620346 Degson Socket housing PCB 15EDGRC Total number of pins 5 Contact spacing: 2.50 mm 15EDGRC-2.5-05P-14-00AH-200 200 pc(s)