• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Socket housing PCB 15EDGRC Total number of pins 10 Contact spacing: 2.50 mm 15EDGRC-2.5-10P-14-00AH-1 1 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip, right angle
No. of rows
1
Series
15EDGRC
CS
2.50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic housing vertically 15EDGRC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip, right angle

No. of rows

1

Connector system

wire-to-board

Series

15EDGRC

Features

PCB-SMD

encodable

CS

2.50 mm

Pins per row

10

Total number of pins

10

Width

26.40 mm

Pin Ø

0.80 mm

Pin shape

Square

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Content

1 pc(s)

Dim

(L x W x H) 10.10 x 26.40 x 8.10 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGRC-2.5-10P-14-00AH-1

Factory colour

Green

Industrial packaging

No

Insulation material

PA 66 UL94V-0

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

150 V

Height

8.10 mm

Length

10.10 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGRC-2.5-10P-14-00AH-1

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)