• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Socket housing PCB 15EDGRC Total number of pins 11 Contact spacing: 3.81 mm 15EDGRC-3.81-11P-14-00AH 200 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip, right angle
No. of rows
1
Series
15EDGRC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.80 / piece)
€ 200.00
-20 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic housing vertically 15EDGRC

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip, right angle

No. of rows

1

Connector system

wire-to-board

Series

15EDGRC

Features

PCB-SMD

encodable

CS

3.81 mm

Pins per row

11

Total number of pins

11

Width

29.90 mm

Pin Ø

0.80 mm

Pin shape

Square

Nominal current

8 A

Nominal current - rounded value

8 A

Content

200 pc(s)

Dim

(L x W x H) 9.20 x 29.90 x 7.24 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGRC-3.81-11P-14-00AH

Factory colour

Green

Industrial packaging

Yes

Insulation material

PA 66 UL94V-0

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

7.24 mm

Length

9.20 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGRC-3.81-11P-14-00AH

Documents & Downloads

Datasheet

Datasheet 1620457 Degson Socket housing PCB 15EDGRC Total number of pins 11 Contact spacing: 3.81 mm 15EDGRC-3.81-11P-14-00AH 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1620457 Degson Socket housing PCB 15EDGRC Total number of pins 11 Contact spacing: 3.81 mm 15EDGRC-3.81-11P-14-00AH 200 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.03€ 160.02*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)