Image similar
Socket housing PCB
Power strip, right angle
1
wire-to-board
15EDGRC
PCB-SMD
encodable
2.50 mm
2
2
8.80 mm
0.80 mm
Square
1.50 A
1.5 A
1 pc(s)
(L x W x H) 10.10 x 8.80 x 8.10 mm
PA 66 UL94V-0
15EDGRC-2.5-02P-14-00AH-1
Green
No
PA 66 UL94V-0
Copper alloy
Tin plated
Tin plated
150 V
8.10 mm
10.10 mm
Yes
Parallel (to the PCB)
+105 °C
-40 °C
15EDGRC-2.5-02P-14-00AH-1
User & Safety Instructions 1632024 Degson Socket housing PCB 15EDGRC Total number of pins 2 Contact spacing: 2.50 mm 15EDGRC-2.5-02P-14-00AH-1 1 pc(s)