
Number (Package size 300 pc(s))
Total (€ 0.29 / piece)
€ 87.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Basic housing vertically 15EDGRC
- Content: 300 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Power strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
15EDGRC
- Features
PCB-SMD
encodable
- CS
2.50 mm
- Pins per row
4
- Total number of pins
4
- Width
13.20 mm
- Pin Ø
0.80 mm
- Pin shape
Square
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Content
300 pc(s)
- Dim
(L x W x H) 10.10 x 13.20 x 8.10 mm
- Connection
Print
- Case material
PA 66 UL94V-0
- Manufacturer part #
15EDGRC-2.5-04P-14-00AH-300
- Factory colour
Green
- Industrial packaging
Yes
- Insulation material
PA 66 UL94V-0
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
150 V
- Height
8.10 mm
- Length
10.10 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
15EDGRC-2.5-04P-14-00AH-300
Documents & Downloads
Datasheet
Datasheet 1620281 Degson Socket housing PCB 15EDGRC Total number of pins 4 Contact spacing: 2.50 mm 15EDGRC-2.5-04P-14-00AH-300 300 pc(s)
User & Safety Instructions
User & Safety Instructions 1620281 Degson Socket housing PCB 15EDGRC Total number of pins 4 Contact spacing: 2.50 mm 15EDGRC-2.5-04P-14-00AH-300 300 pc(s)






















