• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Socket housing PCB Total number of pins 10 Contact spacing: 3.5 mm 15EDGRC-3.5-10P-14-00AH 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
CS
3.5 mm
Total number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basic case

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

board-to-board

Features

closed

CS

3.5 mm

Pins per row

10

Total number of pins

10

Width

35.80 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

Dim

(L x W x H) 9.20 x 35.80 x 7.00 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGRC-3.5-10P-14-00AH

Factory colour

Green

Industrial packaging

Yes

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

7.00 mm

Length

9.20 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

15EDGRC-3.5-10P-14-00AH

Compatible with (details)

15EDGK-3.5-10P-14-00AH

What kind of Pin Headers, Receptacles systems are you looking for?