• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 347205 KS 7.10 B10.5 AL Alu clamping shoe with hole 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range rd: 7-10 mm
Product type

Alu clamping shoe with hole

Manufacturer part #

347205

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W x H) 10.5 x 28 x 43 mm

Length

10.5 mm

Width

28 mm

Height

43 mm

Depth

19 mm

Content

1 pc(s)

Weight

0.03

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967960 DEHN 347205 KS 7.10 B10.5 AL Alu clamping shoe with hole 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967960 DEHN 347205 KS 7.10 B10.5 AL Alu clamping shoe with hole 1 pc(s)

Description

Clamp-type according to DIN EN 62561-1, for the connection of round cables to Design Parts. Design with M6 screws.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)