• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 909310 Surge protection in-line connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uberspannungsschutz-Zwisvchenstecker for telephone

  • With increased touch protection
  • RJ11/12 and TAE

Technical specifications

Product type

Surge protection in-line connector

Operating voltage

230 V

Surge protection for

Mains outlets

Phone/fax (RJ11)

Phone/fax (TAE)

Length

126 mm

Width

69 mm

Height

41 mm

Dim

(L x W x H) 126 x 69 x 41 mm

Type

Phone/Fax: RJ11/12, TAE

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1390771 DEHN 909310 Surge protection in-line connector

User & Safety Instructions

User & Safety Instructions 1390771 DEHN 909310 Surge protection in-line connector

Information

Information 1390771 DEHN 909310 Surge protection in-line connector

Description

The arrester of the protectors family for plugging into safety sockets protect end devices, which also has a data interface. The high voltages are against the PE contact the socket derived. Through the plug-in installation are retrofitting with overvoltage protection is simplified. The overvoltage protection of the energy side is equipped with an optical operating and fault indication. This underlines the ease of maintenance.

This text is machine translated.

Features

  • Including accessories suitable for RJ11/12 and TAE-connections.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.97€ 111.97*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)