• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Colt Surface-mount light Built-in LED 65 W EEC: G (A - G) Warm white Black-grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight, structure lamp, Colt COB, 182 mm, IP65, 3000 K, Aluminium, Anthracite

  • Power= 65 W
  • Total luminous flux= 5260 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Terminal connection option
  • Material 2: Glass
  • Optics 2: Clear / transparent
  • Power supplies: Inc. LED power supply
  • LED type COB
  • Reflector/lens: Asymmetrical
  • Radiation distribution 582 nm
  • Colour rendering Ra: 90
  • Light intensity 27350 cd
  • Life: 50,000 h
  • Switching cycles 25000
  • Start-up time at 60% luminous flux: 1.0 s
  • Starting time:0.5 s
  • Max. Number in row: 10
  • Socket height (mm): 65
  • Base diameter (mm): 160
  • Product dimension depth (mm): 162
Product type

Surface-mount light

Operating voltage

180 V

264 V

No. of bulbs

1

Built-in LED

(Ø)

182 mm

Height

192 mm

65 W

Energy consumption

65 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

5260 lm

Light features

Swivelling

Swivel range (max.)

90°

Radiation angle

15°

Protection class

I

IP65

Factory colour

Black-grey

Material

Aluminium (die-cast)

Dim

(Ø x H) 182 mm x 192 mm

G (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794813 Deko Light Colt Surface-mount light Built-in LED 65 W EEC: G (A - G) Warm white Black-grey

Description

The new Colt range is a true outdoor all-rounder: Powerful, freely rotatable and tiltable and equipped with the latest LED technology. The surface-mounted lights provide stylish lighting concepts in every outdoor unit and ensure a good figure with their striking design.

This text is machine translated.

Scope of delivery

  • 2 glasses (transparent/opaque)1 honeycomb filters1 mounting set

What kind of Undercabinet Lighting are you looking for?