
1/7
Surface-mount light
220 V
240 V
1
COB LED
Built-in LED
4 W
50 mm
120 mm
4 W
4 kWh/1000h
3000 K
Warm white
240 lm
240 lm
Pivoted
Swivelling
180°
36°
I
IP65
IP44
Black-grey
Aluminium (die-cast)
(Ø x H) 50 mm x 120 mm
G (A - G)
Yes
65 mm
User & Safety Instructions 2794801 Deko Light Colt Surface-mount light COB LED Built-in LED 4 W EEC: G (A - G) Warm white Black-grey