• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Long Run 840395 LED strip EEC: E (A - G) open cable ends 48 V 15 m Neutral white 1 pc(s)

1/4
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Extendable
Self-adhesive
Colour
Neutral white
Total luminous flux
1300 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Expandable. max. 50 m
  • Minimum bend radius 50 mm
  • Switching cycles 50000
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Extendable

Self-adhesive

Factory colour

White

Colour

Neutral white

Min. colour temperature

4000 K

Colour temperature type

4000 K

Total luminous flux

1300 lm

Use

Inside

Colour temperature (max.)

4000 K

10 W

Radiation angle

120°

Operating voltage

48 V

Dim

(L x W x H) 15 m x 10 mm x 4 mm

Power consumption

10 W

LEDs

2100

Width

10 mm

Height

4 mm

Length

15 m

IP20

Min. temperature

-10 °C

Max. temperature

+55 °C

E (A - G)

Energy consumption

5 kWh/1000h

Colour rendering index

90 Ra

Weight

650 g

Protection class

III

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998361 Deko Light Long Run 840395 LED strip EEC: E (A - G) open cable ends 48 V 15 m Neutral white 1 pc(s)

Description

Ideal for light routes and long running lengths. Up to 50m at a piece with one and two-sided feed. Powerful adhesive tape 3M 300 LSE (IP20) / 3M VHB 5604A with primer-pre-treatment (IP67).

This text is machine translated.