• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Zilly Up & Down Motion 731007 Wall light (+ motion detector) GU10 Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall surface-mounted lamp Zilly Up & Down Motion

  • 220-240V AC/50-60HzSuitable for 2x GU10 max. 35 WFeatures movement detector

Technical specifications

Product type

Wall light (+ motion detector)

Operating voltage

230 V

No. of bulbs

2

GU10

Rating per bulb

35 W

PIR detection angle (horizontal)

120°

Coverage max. (width)

6 m

Light features

Incl. motion detector

Protection class

I

IP44

Factory colour

Stainless steel

Material

Stainless steel

Weight

793 g

Dim

(Ø x H) 70 mm x 215 mm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

215 mm

Depth

110 mm

(Ø)

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618109 Deko Light Zilly Up & Down Motion 731007 Wall light (+ motion detector) GU10 Stainless steel

Description

Compact, discreet, with a great effect - the wall surface-mounted lamp Zilly Up & Down can be installed on terraces, on house walls or in the entrance area of living environments and looks good with its stainless steel housing and the light emission open up and down at every position. The dimmable light sources with a maximum of 35 W each are in GU10 sockets.

This text is machine translated.

Features

  • Features movement detectorEffective range: 120° / 6.0m (at 1.8 m height) Burn time 140 sec.

Scope of delivery

  • Wall surface-mounted lamp Zilly Up & Down Motion
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)