• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell ANC-WL5024 On-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Battery indicator, Headset PC

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell ANC-WL5024 On-ear headset

  • Hybrid ANC and AI-uplink noise suppression for clear sound
  • Bluetooth connectivity with special Microsoft TEAM button
  • Artificial leather memory foam for more comfort
  • Certified for Microsoft Teams and Zoom, Ideal for Professionals
  • 100-130° rotating microphone for flexible positioning
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Air traffic control
  • Transmission: Wired & Wireless
  • USB Type-C charging port: Yes
Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Battery indicator

Headset

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Sound pressure

120 dB

Radio frequency

20 - 20000 Hz

30 m

Factory colour

Black

Weight

219 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Bluetooth

5.3

Frequency range (microphone)

100 - 14000 Hz

Max. talk time

78 h

Cable length

1.5 m

Headphones model

ANC-WL5024

Suitable for

Universal

Width

150 mm

Height

190 mm

Depth

70 mm

Talk time

34 h

Headband-type

Overhead

Earphone type

On-ear

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Material

Artificial leather

Memory foam

Battery capacity

750 mAh

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

0 - 40 °C

AC adapter included

no

Battery recharge time

2.5 h

Microphone frequency

100 - 14000 Hz

Driver unit

4 cm

Works with the Google Assistant

yes

Pouch

yes

Detachable cable

yes

Works with Apple Siri

yes

BeamForming

yes

Noise canceling

yes

Fast charging

yes

Number of microphones

5

Storage temperature (T-T)

-5 - 45 °C

Battery operated

yes

Maximum input power

50 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532466 Dell ANC-WL5024 On-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Battery indicator, Headset PC

Description

Experience audio performance and comfort with the Dell Pro wireless ANC headset WL5024. Developed for professionals, this headset features Hybrid ANC and AI uplink noise suppression technology that enables concentrated work by minimizing background noise. Enjoy high-quality, clear sound with a wide frequency range for both the microphone and the headphones. The synthetic leather ear cushions and the headstrap made of memory foam offer all-day comfort, while Bluetooth connectivity and dedicated controls increase wireless productivity. The WL5024 is certified for Microsoft teams and Zoom and can be seamlessly integrated into your professional workflow.

This text is machine translated.

Features

  • Black aviation air traffic control headband headphones
  • Wired & Wireless USB connection Bluetooth 5.3 30 m
  • On-ear 20 - 20000 Hz 120 dB
  • Microphone type: Boom
  • Built-in 750 mAh battery

Scope of delivery

  • Dell Pro wireless ANC headset WL5024
  • Soft case
  • Converter USB-C to USB-a
  • Charging cable USB-C to USB-C
  • USB-C wireless dongle

More interesting products

(*All information is plus legal VAT)