
Highlights & Details
Dell Pro PV14255 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- AMD Ryzen 7 Pro
- 250
- Number of cores: 8 x max. 5.1 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;AMD Radeon;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- Panel type IPS WVA
- Pixel density: 162 ppi
- Contrast ratio 800:1
- Processor Family: AMD Ryzen™ 7 PRO
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 780M
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n)
- HDMI version 1.4
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
Pro 14 Essential
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
AMD Ryzen™ 7 PER 250
- CPU series
AMD Ryzen 7 Pro
- Processor/type
250
- Processor cores (No.)
8 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 780M
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
HDMI™
USB A (USB 3.2 2nd gen)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
314 mm
- Height
19.9 mm
- Depth
226.2 mm
- Weight
2490 g
- Software included
McAfee business protection 1-year, activate your Microsoft 365 for a 30 day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 3.3 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
45 W
- Charging capacity (max.)
60 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
92 MP
- Graphics card type
AMD Radeon
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Home
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Plastic
- Battery voltage
15 V
65 W
- PSU power
65 W
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Keyboard backlit
yes
- AC adapter included
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1280 x 720 p
- Colour gamut
45 %
- Battery recharge time
3 h
- L2 cache
8 MB
- Speaker power
2.5 W
- L3 cache
16 MB
- Number of built-in speakers
2
- DC-in jack
yes
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
140 G
- USB Type-C DisplayPort Alternate Mode
yes
- Operating vibration
0.66 G
- Card reader integrated
yes
- Memory data transfer rate
5600 MT/s
- Total SSDs capacity
512 GB
- Battery charge indicator
yes
- Processor base power
15 W
- Maximum turbo power
30 W
- Total processor performance up to
38 TOPs
- NPU performance up to
16 TOPs
- Copilot key
yes
- Battery weight
240 g
- Fast charging
yes
- Height (front)
1.69 cm
- Height (rear)
1.81 cm
- Operating relative humidity (H-H)
0 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
54 Wh
- AC adapter output current
3.34 A
- Display response rise/fall
35 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474505 Dell Laptop Pro 14 Essential 35.6 cm (14 inch) WUXGA AMD Ryzen 7 Pro 250 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Rad
Description
Features
- Windows 11 Pro 64-bit
- AMD Ryzen 7 PRO 250 (3.3GHz)
- 35.6 cm (14") Full HD+ 1920 x 1200 IPS WVA
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































