
Dell P2425HE Professional LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2
Highlights & Details
Dell P2425HE Professional LED
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), RJ45;Portrait view, Ethernet connection, Full HD, Height adjustable, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI, DisplayPort 1.4 (HDCP 1.4), DisplayPort output (HDCP 1.4, MST), USB-C 3.2 Gen 1 upstream/DisplayPort 1.4 old mode with power supply (DisplayPort old mode, power supply up to 15 W), 3 x USB 1 Gen 1 downstream (type A), USB-C 3.2 Gen 3.2 downstream (up to 90 W), LAN
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
92.53
- Dot pitch
0.275 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Portrait view
Ethernet connection
Full HD
Height adjustable
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
538.64 mm
- Height
364 mm
- Depth
181.75 mm
- Weight
5.44 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(L x W x H) 600 cm x 538.64 mm x 364 mm
- Screen size/position settings
Tilt
Height
Swivel
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.2 W
- Standby consumption
0.3 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3351606 Dell P2425HE Professional LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2
User & Safety Instructions
User & Safety Instructions 3351606 Dell P2425HE Professional LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.2
Description
Improved Comfort View Plus function
This feature reduces harmful blue light emissions to less than 35% without color loss, so you can work comfortably all day long.
Refresh rate
The refresh rate of 100 Hz provides for less flickering, seamless scrolling and fluent movements.
Lively colors
Enjoy comprehensive color coverage with up to 16.7 MIO. Displayable colors of 99% sRGB.
Work with clear details
This monitor with ultra-thin screen offers a larger screen area.
Colour consistency
The in-plane switching technology (IPS) enables lively colors over wide viewing angles.
Contrast ratio of 1,500:1
Enjoy deeper black and lighter white tones.
Connectivity for more productivitysolution with a single cable
Simultaneous video and data transfer as well as Power delivery of up to 90 W via USB-C.
Comprehensive connectivity
Wide range of connections for all your accessories and RJ45 for a stable Ethernet
Easily accessible USB ports
Including USB-C downstream for a power supply of up to 15 W.
Mounting compatibility
VESA-compatible accessories and sound board
Improved Dell display managerBetter multi-tasking
Create order on the screen with EasyArrange for it and save your profile with EasyArrange Memory.
Smooth deployment
Manage your monitor fleet with automatic, comprehensive functions that are compatible with various tools.
Easy to adjust
Quickly access your favorite features through the menu launchers and hotkeys.
Compatibility
Dell Display Manager is only compatible with Windows operating systems. For Mac OS, download the Dell Display and Peripheral Manager software.
Stay up to date
You will receive automatic notifications for all new updates to monitor firmware and software.
The future of the environment in the viewInnovative design
This monitor has been carefully manufactured using environmentally friendly materials, including 85% recycled plastics, including PCR plastic and closed-loop plastic derived from IT equipment, 50% recycled steel, 100% recycled aluminum, and at least 20% recycled glass.
Environmentally friendly packaging
This monitor comes with less plastic in a carton of 100% renewable materials, which is also recyclable. Dell converts to a cushioning solution that is entirely made from fibers that are better for the environment.
Energy-saving
Using PowerNap mode in Dell Display Manager reduces power consumption by up to 14.8%.
Excellence in environmental standards
This monitor is ENERGY STAR® 8.0 certified, bears the TCO Certified Edge seal and is EPEAT Gold-registered with Climate+ mark. The Climate+ seal certifies that this monitor meets industry best practices for decarbonization.
This text is machine translated.
Features
- 24-inch Full HD 1080p IPS display for crisp, clear images
- USB-C connectivity with 90 W performance simplifies charging and connectivity
- 99% sRGB color space for vivid and accurate color reproduction
- Energy-efficient design with ENERGY STAR certification and EPEAT Gold rating
- Integrated USB hub and Ethernet for improved connectivity and productivity
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































