• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Thunderbolt™ 3 docking station Refurbished (very good) Thunderbolt Dock TB16 (K16A) 180W Compatible with (brand): U

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell Thunderbolt Dock TB16 (K16A) 180W

  • Connection A (or inputs): USB 3.1 A socket, USB 2.0 port A, Thunderbolt 3, RJ45
  • Connecton B (or outputs): DisplayPort, HDMI®, VGA
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

Thunderbolt™ 3 docking station

Type A

USB 3.1 A socket

USB 2.0 port A

Thunderbolt 3

RJ45

Type B

DisplayPort

HDMI®

VGA

Suitable for

Universal

Supported monitors

2

Factory colour

Black

Compatible with (brand)

Universal

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

Datasheet

Datasheet 3820798 Dell Thunderbolt™ 3 docking station Refurbished (very good) Thunderbolt Dock TB16 (K16A) 180W Compatible with (brand): U

User & Safety Instructions

User & Safety Instructions 3820798 Dell Thunderbolt™ 3 docking station Refurbished (very good) Thunderbolt Dock TB16 (K16A) 180W Compatible with (brand): U

Description

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.