• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop docking station Refurbished (very good) ThinkPad USB-C Dock Gen 2 + 90 Watt AC-Adapter Compatible with (br

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo ThinkPad USB-C® Dock (2. 5th Gen) Laptop docking station

  • Connection A (or inputs): USB-C® plug
  • Connecton B (or outputs): Jack socket 3.5 mm, USB 3.2 2nd Gen port A (USB 3.1), USB 2.0 port A, DisplayPort socket, HDMI socket, RJ45 8p8c socket
  • No. of supported monitors: 3
  • Maximum resolution: 3840 x 2160 p
  • Key features: Charging function, Kensington lock

Technical specifications

  • Audio connections 1 x audio combination connection
  • Charging connection DC-IN
  • USB connections 3 x USB 3.1 type A, 2 x USB 2.0 type A
  • 2 x DisplayPort 1 x HDMI-connection
  • Ethernet 1 x Gigabit
Product type

Laptop docking station

Type A

USB-C® plug

Type B

Jack socket 3.5 mm

USB 3.2 2nd Gen port A (USB 3.1)

USB 2.0 port A

DisplayPort socket

HDMI socket

RJ45 8p8c socket

Suitable for

Notebook

Supported monitors

3

Resolution (max.)

3840 x 2160 p

Factory colour

Black

Features

Charging function

Kensington lock

Width

171 mm

Height

31 mm

Depth

80 mm

Weight

325 g

Dim

(W x H x D) 171 x 31 x 80 mm

Compatible with (brand)

Lenovo

Compatible with

Thinkpad

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3596002 Lenovo Laptop docking station Refurbished (very good) ThinkPad USB-C Dock Gen 2 + 90 Watt AC-Adapter Compatible with (br

Description

EXTEND YOUR DESIGN FLEXIBILITY WITH THE NEW USB-C® DOCKING SOLUTIONS; why should you be satisfied with standard solutions if you can do much more with the right tools? Like the ThinkPad USB-C® Dock (2. Gen), the new generation of universal USB-C® docking solutions with only one cable. With it you leave restrictions behind and enjoy the lively display of 4K displays or several full HD screens, charge your notebook, connect older USB peripherals and wired networks and quickly charge your mobile devices. Actual transmission speed depends on many factors, such as peripheral processing power, file properties, and other factors related to system configuration and operating environment. It can vary and be slower than the defined transfer rates, depending on the USB port on the device: 5 Gb/s for USB 3.1 (Gen. 1)

This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.