• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Thunderbolt™ 4 laptop docking station Refurbished (very good) Compatible with (brand): HP

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/5
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP TB dock 120W G4 4J0A2AA 1.W ref (very good)

  • Connection A (or inputs): Thunderbolt 4
  • Connecton B (or outputs): USB 3.2 1st Gen (USB 3.0), USB-C®, DisplayPort, LAN (10/100/1000 Mbps), HDMI®, RJ45, Thunderbolt 4
  • No. of supported monitors: 3
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt 4

Type B

USB 3.2 1st Gen (USB 3.0)

USB-C®

DisplayPort

LAN (10/100/1000 Mbps)

HDMI®

RJ45

Thunderbolt 4

Suitable for

PC

Notebook

MacBook

Supported monitors

3

Factory colour

Black

Width

98 mm

Height

68 mm

Depth

98 mm

Weight

760 g

Dim

(W x H x D) 98 x 68 x 98 mm

Compatible with (brand)

HP

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

Datasheet

Datasheet 3781291 HP Thunderbolt™ 4 laptop docking station Refurbished (very good) Compatible with (brand): HP

User & Safety Instructions

User & Safety Instructions 3781291 HP Thunderbolt™ 4 laptop docking station Refurbished (very good) Compatible with (brand): HP

Description


The HP Thunderbolt Dock 120 W G4 – the docking station, which can do everything

Put an end to chaos in the cables! Connect your devices—whether Windows, MacOS, or Chrome OS—seamlessly with a single cable.

Super-fast Thunderbolt™ 4 technology gives you maximum productivity by connecting up to four 4K displays simultaneously, doubling your Ethernet speed, and instantly charging your notebook with up to 100 watts of performance.

Uncompromising security is ensured thereby by the integrated HP Sure Start, which protects your network reliably against hackers attacks starting from the moment of registration.

The perfect, secure central performance for every modern workplace!

This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.