• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop docking station Refurbished (very good) Compatible with (brand): Lenovo Thinkpad Charging function

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lenovo ThinkPad Pro Docking 40AH0135EU r.

  • Connection A (or inputs):
  • Connecton B (or outputs):
  • No. of supported monitors:
  • Maximum resolution:
  • Key features: Charging function

Technical specifications

  • Three USB 3.1 gen1 (5 Gbps)
  • Two USB 2.0 with 1 Always-on- USB charging
  • USB-C port (5 Gbps, 5 V 3 A power)
  • 10/1000 Gigabit Ethernet
  • Two DisplayPort 1.4
  • Combined stereo-/microphone audio-connection
  • Security: Slot for Kensington®-lock
Product type

Laptop docking station

Interfaces

3x USB 3.2 1st Gen (USB 3.0)

Suitable for

Notebook

Factory colour

Multicolour

Features

Charging function

Weight

0

Compatible with (brand)

Lenovo

Compatible with

Thinkpad

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444053 Lenovo Laptop docking station Refurbished (very good) Compatible with (brand): Lenovo Thinkpad Charging function

Description

ThinkPad ® Pro Docking Station (40AH) provides a docking experience for ThinkPad customers of large companies.
The innovative side connector, designed exclusively for ThinkPad notebooks, offers a driver for easy and secure connection with a range of USB accessories and external displays, while support for quick charging and a mirrored power switch make mobile use even easier.
Dock without LAN chip is designed for large enterprise environments and can support Wake on LAN, PXE boot, vPro, or DASH that require system design.

This text is machine translated.

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.