• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft USB-C® docking station Refurbished (very good) Surface Dock PF3-00006 Compatible with (brand): Microsoft Surfa

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 53.99 / piece)
€ 155.00
-65 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Micrispin docking station for Surface Book, laptop and Pro models

  • Connection A (or inputs):
  • Connecton B (or outputs): USB 3.0 A socket
  • No. of supported monitors: 2
  • Maximum resolution:
  • Key features: Kensington lock

Technical specifications

Product type

USB-C® docking station

Type B

USB 3.0 A socket

Interfaces

4x USB 3.2 1st Gen (USB 3.0)

1x 2.5 mm headphone jack

2x Mini DisplayPort

1x LAN (10/100/1000 Mbps)

Suitable for

Notebook

Supported monitors

2

Factory colour

Black

Features

Kensington lock

Width

130 mm

Height

60 mm

Depth

30 mm

Weight

550 g

Dim

(W x H x D) 130 x 60 x 30 mm

Compatible with (brand)

Microsoft

Compatible with

Surface

Compatible with

Microsoft Surface Book

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436776 Microsoft USB-C® docking station Refurbished (very good) Surface Dock PF3-00006 Compatible with (brand): Microsoft Surfa

Description


Start now
Instantly transform your surface into a desktop PC. Plug in the Surface Connect cable to power the device and connect external monitors, a keyboard, mouse and more. Set up the optimal viewing angle or position your device so that you can use the convenient pen functions.

All the connections you need
With two HD video ports, one Gigabit Ethernet port, four USB 3.0 high-speed ports, and one audio output port, you have all the connectivity options you need in a slim, compact design.

Lightning fast with minimalist design
Surface Dock uses Surface Connect technology and transmits video, audio and data at high speed via a single cable. Keep your desk tidy. It also has a Gigabit Ethernet connection for a fast and reliable network connection.

simple setup
Surface Dock is quick and easy to set up. Connect your peripherals to the Surface Dock and then plug the magnetic Surface Connect cable into your device. It does not gets more simpler

This text is machine translated.

Features

  • Brand: Microsoft 4x USB 3.0
  • 2x Mini DisplayPort
  • 1x RJ45 – Ethernet 1x stereo socket 3.5 mm
  • 1x socket for Kensington lock
  • Color: Black
  • Dimensions: (W x H x D) 130 x 60 x 30mm Scan function
  • Weight: 550 g. - Power supply included
  • Compatible with:
  • Microsoft Surface Book, Book 2, Book with Performance Base
  • Microsoft Surface Laptop Go
  • Microsoft Surface Laptop, Laptop 2, Laptop 3, Laptop 4
  • Microsoft Surface Pro (Mid 2017), Pro 3, Pro 4, Pro 6, Pro 7, Per X.

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.