• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell WM126 Mouse Radio Optical Black 3 Buttons 1000 dpi

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell WM126 wireless mouse Black

  • Practical design
  • Optical sensor with 1000 dpi
  • Universal Pairing Technology
  • Suitable for left or right-hand use

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Black

Cable length

0 mm

Width

100 mm

Height

45 mm

Depth

140 mm

Weight

57.6 g

Power supply

1 x AA battery (included)

Supported OS

Android

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602040 Dell WM126 Mouse Radio Optical Black 3 Buttons 1000 dpi

Description

The optical WM126 wireless mouse from Dell offers with its outstanding battery life, wireless performance for every day. Fast and reliable can be connected without cables (radio) it provides a neat and clean writing desk without cable tangles

Wireless connectivity for a tidy Workplace
Remove the annoying cable mess with the Dell Wireless Mouse WM126, which gives you all the functions of a mouse offers, only without cable.

Ideal for daily use at home or in the office
Take your business on the move with the reliable wireless connection of the Dell Wireless Mouse WM 126. You can also connect up to six compatible devices with a single receiver, so you can connect your keyboard and mouse devices wirelessly - at home, in the office or on the road.

Thanks to longer battery life long work and play
The battery life of up to one year provides for relaxation, because they know that they are ready for use in almost any longer.

Practical design
The ergonomic design that feels great in both hands, provides for comfortable working. The mouse has three clickable buttons (left, right and center) and a user-friendly mouse wheel.

Quick setup and easy installation
You can mouse over the included receiver is immediately connect and start. Additional software or drivers are not required. However, if you are using the Dell Universal pairing technology, and want to connect up to 6 compatible devices with a receiver, download of Dell.com/pair the required software.

This text is machine translated.

Scope of delivery

  • USB-Receiver
  • AA battery
  • Documentation.

System requirements

  • Windows ® 7/8/8.1/10/Server, Linux, Android, Chrome.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.96€ 56.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)